B57164K103J
Thermistor NTC 10KOhm 5% 2-Pin Radial Bulk
- RoHS 10 Compliant
- Tariff Charges
- Wide resistance range
- Cost-effective
- Lacquer-coated thermistor disk
- Tinned copper leads
- Lead spacing 5 mm
- Marked with resistance and tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4300K | ||
| ± 3% | ||
| 35 | ||
| Through Hole | ||
| 125 °C | ||
| -55 °C | ||
| B57164K Series | ||
| 20 | ||
| Bead, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |