PDP SEO Portlet

B40940A8127M000

Hybrid Aluminium Electrolytic Capacitor, 120 µF, ± 20%, 63 V, Radial Can - SMD, 0.022 ohm

Manufacturer:TDK
Avnet Manufacturer Part #: B40940A8127M000
Secondary Manufacturer Part#: B40940A8127M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniaturized dimensions
  • Long useful life, 4000h up to 135°C
  • Very high ripple current capability, very low ESR
  • High operating temperature capability up to 145°C
  • Low ESR across temperature range
  • Low ESR across temperature range
  • Suitable for reflow soldering
  • Coated aluminium case with safety vent, minus pole marking on the case
  • AEC-Q200 reference standard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220020
Schedule B: null
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.78873
4000+
$0.77778
6000+
$0.76712
10000+
$0.75676
20000+
$0.73684
50000+
$0.71795
100000+
$0.70000