B32774D8126K000
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 40 V/us | ||
| 6.8 mOhm | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| 85 °C | ||
| -40 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 36.5 mm | ||
| 31.5 mm | ||
| 22 mm | ||
| -888 | ||
| -888 | ||
| 13 A | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |