B32652A3334H500
Film Capacitor, 0.33 uF, 160 V, ± 3%, 250 V, Metallized PP, Radial Box - 2 Pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| ± 3% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 110 °C | ||
| -55 °C | ||
| 12.5 mm | ||
| 18 mm | ||
| B32652 Series | ||
| 7 mm | ||
| AEC-Q200D | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |