RM UMK063 CG1R2CTHF
Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Manufacturer:TAIYO YUDEN
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: RM UMK063 CG1R2CTHF
Secondary Manufacturer Part#: RM UMK063 CG1R2CTHF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 pF | ||
| ± 0.25pF | ||
| 0201 [0603 Metric] | ||
| Wraparound | ||
| C0G (NP0) | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| M Series | ||
| 0.3 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |