PDP SEO Portlet

EMK212AB7475KGHT

SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: EMK212AB7475KGHT
Secondary Manufacturer Part#: EMK212AB7475KGHT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Taiyo Yuden’s latest NPI expands the AEC-Q200 family of high reliability MLCCs with the addition of 45 capacitors, with temperature ranges from -55°C to up to 155°C and voltages up to 630V. Combining Taiyo Yuden’s strength’s in materials, layering, and printing technologies with strict screening and special process controls, Taiyo Yuden can provide high reliability products with longer life and reduced failure rates. With the addition of AEC-Q200 qualified MLCCs ranging from EIA 0204 to EIA 1206 package sizes and capacitances to 10uF, Taiyo Yuden small size and high capacitance MLCCs can reduce both the number of capacitors needed and board-space used, helping to cut material costs.

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
10%
0805 [2012 Metric]
Wraparound
125 °C
-55 °C
2.01 mm
1.25 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06603
6000+
$0.06405
9000+
$0.06207
15000+
$0.06009