PDP SEO Portlet

TS2940CP33 ROG

LDO Regulator Pos 3.3V 1A 3-Pin TO-252 T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: TS2940CP33 ROG
Secondary Manufacturer Part#: TS2940CP33 ROG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS2940CP-3.3 C5 is a 1A ultra low dropout Voltage Regulator with internally limited power dissipation. The TS2940 series of fixed-voltage monolithic micro-power voltage regulators is designed for a wide range of applications. This device excellent cho

  • Dropout voltage typically 0.6V at Io = 800mA
  • Output current up to 1A
  • Output voltage trimmed before assembly
  • -18V Reverse peak voltage
  • +30V Input over voltage protection
  • +60V Transient peak voltage
  • In

Technical Attributes

Find Similar Parts

Description Value
2 %
26 V
0 V
26 V
150 °C/W
0.5 %
1 %
800@800mA mV
110 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
1
Fixed
3.3 V
3TO-252
3
Positive
6.6 x 6.1 x 2.3 mm
3.3V 1A LDO Voltage Regulators
Extended Industrial
TO-252
600@800mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000