SS34
Diode Schottky 40V 3A 2-Pin DO-214AB T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: SS34
Secondary Manufacturer Part#: SS34
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 500 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |