SMAJ54A
Diode TVS Single Uni-Directional 54V 400W 2-Pin DO-214AC T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
电路保护, TVS - 瞬态电压抑制器, 瞬态电压抑制器
Avnet Manufacturer Part #: SMAJ54A
Secondary Manufacturer Part#: SMAJ54A
- RoHS 10 Compliant
- Tariff Charges
- Fast response time is typically less than 1ps
- Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
- Peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation of 1W
- Operating junction temperature range from -55°C to +150°C
- Flammability rating meets UL94 V-0
- Working peak reverse voltage of 54V and maximum reverse leakage current of 1µA at Vrwm
- Breakdown voltage of 60V (minimum), 66.3V (maximum) and test current of 1mA
- Maximum clamping voltage of 87.1V at Ippm and maximum peak pulse surge current of 4.6A
- Maximum instantaneous forward voltage of 3.5V at 25A
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |