PDP SEO Portlet

1N5406G

Diode Standard Recovery Rectifier 600V 3A 2-Pin DO-201AD T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: 1N5406G
Secondary Manufacturer Part#: 1N5406G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3
Axial Leaded
Single
125
1
150 °C
AEC-Q101
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100000
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3750  Mult:1250  
USD $:
0+
$0.00000