1.5KE220A
Diode TVS Single Uni-Directional 185V 1.5kW 2-Pin DO-201 Ammo Pack
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
电路保护, TVS - 瞬态电压抑制器, 瞬态电压抑制器
Avnet Manufacturer Part #: 1.5KE220A
Secondary Manufacturer Part#: 1.5KE220A
- RoHS 10 Compliant
- Tariff Charges
- Unidirectional and bidirectional transient voltage suppressors
- Peak pulse power of 1500W
- Breakdown voltage ranges from 6.8V to 440V
- Fast response time
- High surge capability
- Low clamping factor
- Maximum operating temperature of 175°C
- Assembly flexibility with axial (DO-201) and SMD packages
- Best in class performance at full power even with high junction temperatures
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |