TL-5930/S
Manufacturer:Tadiran Batteries
Avnet Manufacturer Part #: TL-5930/S
Secondary Manufacturer Part#: TL-5930/S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Ah | ||
| D | ||
| Lithium | ||
| Holder | ||
| -55 to 85 °C | ||
| 2 | ||
| 61.5 x 32.9 x 32.9 mm | ||
| 93 gram | ||
| Cylindrical |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |