MDSL2ARA
Conn Micro Jack F 1 POS Solder Lug RA Panel Mount 1 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Extremely small, rugged, shunted Micro-Jax® 2-conductor jack is 1/4 the size of a standard phone jack and weighs less than 1/20 ounce. Can be wired for open or closed circuit operation. Internally keyed insulators interlock all parts and tip springs grip mating plugs positively. Mates with Micro-Plug® phone plugs. Jacks mount through 0.190 inch diameter hole in chassis/panels up to 0.093 inches thick. For insulated mounting, a 0.281 inch diameter hole and 0.050 inch maximum panel thickness applies.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Silver | ||
| Receptacle | ||
| Silver | ||
| Panel Mount | ||
| 1 POS | ||
| 1 | ||
| 12.7 mm | ||
| 8.73 x 12.7 x 7.93 mm | ||
| 7.93 mm | ||
| 8.73 mm | ||
| Solder Lug | ||
| Micro Jack |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.10 |
| Schedule B: | 8536.69.40.10 |