SCM10C470JBNCA
Cap Ceramic 47pF 50V C0G 5% SMD 0603 125°C Bulk
Manufacturer:Surge Components
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: SCM10C470JBNCA
Secondary Manufacturer Part#: SCM10C470JBNCA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 pF | ||
| Wraparound | ||
| C0G | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 x 0.8 x 0.8 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |