PDP SEO Portlet

ME80201V2-0000-G99

Manufacturer:Sunon
Product Category: null
Avnet Manufacturer Part #: ME80201V2-0000-G99
Secondary Manufacturer Part#: ME80201V2-0000-G99
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
33
Vapo
95 mA
35 dBA
Wire Leaded
1.14 W
ME
3000 RPM
0.16 inH2O
13.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $: