RSMF2JA150K
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSMF2JA150K
Secondary Manufacturer Part#: RSMF2JA150K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 W | ||
| RSMF | ||
| 150 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Oxide | ||
| General Purpose | ||
| ±200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |