PDP SEO Portlet

SIT95141AI-A00018-X

Clock Generator 2.1GHz 10-OUT 64-Pin SMD

Official logo for SiTime
Manufacturer:SiTime
Avnet Manufacturer Part #: SIT95141AI-A00018-X
Secondary Manufacturer Part#: SIT95141AI-A00018-X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
10
64
85 °C
-40 °C
2.1 GHz
CML|HCSL|LVCMO|LVDS|LVPECL
3.3 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$15.92105
2000+
$15.71429
3000+
$15.51282
5000+
$15.31646
10000+
$14.93827
25000+
$14.57831
50000+
$14.23529