SIT9002AI-232N33EB100.00000Y
Spread Spectrum Oscillator 100MHz LVDS ±25ppm 6-Pin SMD T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| 25 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD | ||
| Down Spread -0.5% | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |