PDP SEO Portlet

SIT8021AI-J4-18S-24.000000E

Oscillator, LVCMOS, 24 MHz, 100 ppm, SMD, 1.5mm x 0.8mm, 1.8 V, SiT8021 Series

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8021AI-J4-18S-24.000000E
Secondary Manufacturer Part#: SIT8021AI-J4-18S-24.000000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8021 is the industry's smallest and the lowest power MHz oscillator. With 0.1 mW of active power consumption at 3.072 MHz output frequency, this µPower oscillator enables longer battery life for a wearable, IoT or mobile device compared to a quartz-based oscillator or resonator. The device comes in the smallest 1.5 mm x 0.8 mm package. The unique combination of ultra-low power, ultrasmall package and flexible output frequency makes it ideal for power sensitive and space constrained applications.

  • Ultra-low current consumption of 60 µA at 3.072 MHz
  • Ultra-small 1.5 mm x 0.8 mm package
  • 1 to 26 MHz with 6 decimal places of accuracy
  • Operating temperature from -40°C to 85°C
  • Frequency stability as low as ±100 ppm
  • Programmable output drive strength for best EMI or driving multiple loads
  • Ultra-light weight of 1.28 mg
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000