PC357N2J000F
Photocoupler General Purpose 1-CH Open Collector-OUT 3750Vrms 4-Pin Mini-Flat
Manufacturer:Sharp
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PC357N2J000F
Secondary Manufacturer Part#: PC357N2J000F
- RoHS 10 Compliant
- Tariff Charges
PC357NJ0000F Series contains an IRED optically coupled to a phototransistor.It is packaged in a 4-pin Mini-flat package.Input-output isolation voltage(rms) is 3.75kV.Collector-emitter voltage is 80V and CTR is 50% to 600% at input current of 5mA.
- 4-pin Mini-flat package
- Double transfer mold package (Ideal for Flow Soldering)
- High collector-emitter voltage (VCEO : 80V)
- Current transfer ratio (CTR) : MIN. 50% at IF=5mA, VCE=5V
- Several CTR ranks available <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.2 V | ||
| 50 mA | ||
| Tin-Copper | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -30 to 100 °C | ||
| Open Collector | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.6 x 4.4 x 2.6 mm mm | ||
| 6 V | ||
| Extended Industrial | ||
| PC357NJ0000F | ||
| Mini-Flat | ||
| 4 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |