YG101-IC1
LED Uni-Color 2-Pin Chip LED T/R

- RoHS 10 Compliant
- Tariff Charges
Small size suitable for compact appliances. Surface-mounted chip LED device. Pb-free and RoHS complaint component. High brightness, High efficiency Tape and Reel packing. Increases the life time of battery.
- 1.6 X 0.8 X 0.4 mm
- Untinted, Diffused flat mold
- Dominant Wavelength : 572nm
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
572 nm | ||
40 mcd | ||
1.1x0.8x0.52 mm | ||
Rectangular | ||
30 mA | ||
2.4 V | ||
72 mW | ||
Surface Mount | ||
Top Mount | ||
-30 to 85 °C | ||
2Chip LED | ||
2 | ||
1.6 x 0.8 x 0.8 mm | ||
5 V | ||
Uni-Color | ||
120 ° |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |