PDP SEO Portlet

RCLAMP2504N.TCT

ESD Protection Device, 15 V, SLP2626P10, 10 Pins, 2.5 V, 5 pF

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP2504N.TCT
Secondary Manufacturer Part#: RCLAMP2504N.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCLAMP2504N.TCT is a RailClamp® low capacitance TVS Array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events) and lightning. The unique design incorporates surge rated and low capacitance steering diodes. During transient conditions, the steering diodes direct the transient current to ground. The internal TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines. The RClamp®2504N is constructed using Semtech's proprietary EPD process technology. The EPD process provides low stand-off voltages with significant reductions in leakage current and capacitance over silicon-avalanche diode processes. They feature a true operating voltage of 2.5V for superior protection.

  • Protects two line pairs (four lines)
  • Comprehensive pinout for easy board layout
  • Low capacitance
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state EPD TVS process technology
  • NiPdAu Lead finish
  • UL94V-0 Moulding compound flammability rating

Technical Attributes

Find Similar Parts

Description Value
5 pF
15 V
SLP2626P10
Unidirectional
Surface Mount
4
10
4
125 °C
-55 °C
2.5 V
450 W
0.5 uA
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.85231
6000+
$0.85073
9000+
$0.84915
15000+
$0.84758
30000+
$0.84602
75000+
$0.82719
150000+
$0.80836