PDP SEO Portlet

KM01.1205.11

KM POWER ENTRY MODUL 10A

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: KM01.1205.11
Secondary Manufacturer Part#: KM01.1205.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KM, Mounting:Quick connect terminals 4.8 x 0.8 mm, Fuse holder: 2-pole, Rocker switch, non-illuminated, 2-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I

  • EMC Shielded
  • Panel mount, snap in from the front
  • 2 Pole switch with single pole fuse
  • Quick connect terminals. 4.8x0.8mm
  • Cover on rear-side
  • Appliance inlet protection class I
  • VDE, CSA Approved and UL Recognised

Technical Attributes

Find Similar Parts

Description Value
Snap-In, Flange Mount
Quick Connect
10 A
1-Pole Fuse Holder
5mm x 20mm
IP40
General Purpose
KM
2-Pole Switch
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504.9020-00
Schedule B: 8504.9020-00
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: