PDP SEO Portlet

DD11.0121.1111

Conn Power Entry Unfiltered Plug 3 POS 250VAC 10A ST Single Port

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: DD11.0121.1111
Secondary Manufacturer Part#: DD11.0121.1111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DD11.0121.1111 is a GST IEC C14 Power Entry Module without filter. It has a 2-pole fuseholder, a 2-pole non-illuminated line switch and 4.8x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. Fuse drawer meets requirements of medical standard IEC/EN 60601-1. It is ideal for application with high transient loads. It is suitable for use in equipment according to IEC/UL 60950.

  • Ultra-compact design
  • Ideal for low profile designs
  • All single elements are already wired
  • IP40 Protection rating
  • Fusedrawer sold separately

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
Quick Connect
IEC 60320-1 C14
7 A
2-Pole Fuse Holder
5mm x 20mm
IP40
Medical
DD11
2-Pole Switch
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
0+
$0.00000