4303.2401
Fuse Drawer, 2 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4303.2401
Secondary Manufacturer Part#: 4303.2401
- RoHS 10 Compliant
- Tariff Charges
The 4303.2401 is a 999-series 10A 250VAC Fuse Drawer with finger grip rear mounting. This drawer features 2 functions: 2-pole fuse holder for fuse-links 5 x 20mm or 6.3 x 32mm, voltage selector insert, approved together with power entry module. Meets requirements of medical standard IEC/EN 60601-1. Suitable for use in equipment according to IEC/UL 60950.
- Snap-in component
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC Power Entry Modules | ||
| 10 A | ||
| Fuse Drawer | ||
| 5mm x 20mm | ||
| Quick Connect | ||
| 2 | ||
| Fusedrawer 3 Series | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |