PDP SEO Portlet

3413.0002.22

Manufacturer:SCHURTER
Product Category: 電路保護, 保險絲, SMD保險絲
Avnet Manufacturer Part #: 3413.0002.22
Secondary Manufacturer Part#: 3413.0002.22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Very Fast
Very Fast Acting
100 A
100 A
1206 [3216 Metric]
50 mA
Glass Epoxy
125 V
63 V
Surface Mount
-55 to 90 °C
T/R
USFF 1206 Series
Industrial
Chip
125 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: