3-109-091
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Vandal Resistant Switches
Avnet Manufacturer Part #: 3-109-091
Secondary Manufacturer Part#: 3-109-091
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| IP67 | ||
| Silver | ||
| 260 °C | ||
| 125 mA | ||
| 48 V | ||
| 1000000 Cycles | ||
| Panel Mount | ||
| 5 N | ||
| -20 to 60 °C | ||
| SPST-NO | ||
| 20 x 9.8 mm | ||
| OFF (ON) | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |