PDP SEO Portlet

1241.1612.23

Manufacturer:SCHURTER
Product Category: null
Avnet Manufacturer Part #: 1241.1612.23
Secondary Manufacturer Part#: 1241.1612.23
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Gold
Tin
245
30 V
42 V
0.12 VA
Surface Mount
-40 to 85 °C
SPST
11.4 x 15.9 x 7.75 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
0+
$0.00000