PDP SEO Portlet

0034.6623

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6623
Secondary Manufacturer Part#: 0034.6623
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
63 A
63 A
Radial Leaded
6.3 A
PC Pin
MST 250 Series
250 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $: