PDP SEO Portlet

0034.6017

Fuse, PCB Leaded, 2 A, 250 VAC, MSF 250, Fast Acting, Radial Leaded

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6017
Secondary Manufacturer Part#: 0034.6017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
35 A
Radial Leaded
2 A
PC Pin
MSF 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $: