PDP SEO Portlet

0034.1520

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.1520
Secondary Manufacturer Part#: 0034.1520
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
35 A
2.5 A
0.2" x 0.79"""
5mm x 20mm
Holder
125 °C
-55 °C
FSF 5x20 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:10  
USD $: