PDP SEO Portlet

0001.1001.G

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0001.1001.G
Secondary Manufacturer Part#: 0001.1001.G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast
500 mA
Surface Mount
125 °C
-55 °C
SP 5x20
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: