TSM-110-01-L-DV
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series, Unshrouded
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: TSM-110-01-L-DV
Secondary Manufacturer Part#: TSM-110-01-L-DV
- RoHS 10 Compliant
- Tariff Charges
The TSM-110-01-L-DV is a 20-pole 2-row 2.54mm Surface Mount Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The TSM series vertical pin terminal strip is compatible with BCS, BSW, CES, ESQ, ESW, HCSD, HCSS, HLE, IDSD, IDSS, ISDM, ISSM, MNT, PHF, SLW, SMH, SMSD, SMSS, SNT, SSM, SSQ and SSW series connectors. Designed specifically for surface mount applications with many options to facilitate processing.
- Pitch spacing is 2.54mm (2 to 36 contacts per row) with double row vertical pin (-DV)
- High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Suitable for board stacking
- Complies with UL E111594 and CSA 090871_0_000 standards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| -999 | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount | ||
| 20 | ||
| 2 | ||
| 2.54 mm | ||
| TSM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |