T1M44-L-2830-01-H
Contact PIN Crimp ST Cable Mount Loose Piece
Manufacturer:Samtec
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: T1M44-L-2830-01-H
Secondary Manufacturer Part#: T1M44-L-2830-01-H
- RoHS 10 Compliant
- Tariff Charges
- .050 (1.27 mm) pitch
- Beryllium copper crimp termination contact
- Accepts 28 and 30 AWG cable
- Loose or Reeled terminals (35k reel)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Beryllium Copper | ||
| Gold | ||
| Signal | ||
| Pin | ||
| Cable Mount | ||
| -55 to 80 °C | ||
| No | ||
| Crimp | ||
| 30 to 28, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8536904000 |