T1M-05-F-SH-L-K
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Header | ||
| Natural | ||
| Matte Tin over Nickel | ||
| Surface Mount | ||
| 5 POS | ||
| 1 | ||
| -55 to 85 °C | ||
| 1.0000 mm | ||
| 5.2 mm | ||
| 7.4 x 5.2 x 4.6 mm | ||
| 4.6 mm | ||
| 7.4 mm | ||
| T1M | ||
| Solder | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |