PDP SEO Portlet

RF086-01SP-01SP-0500

Power Film Capacitor, 0.1 uF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Samtec
Manufacturer:Samtec
Avnet Manufacturer Part #: RF086-01SP-01SP-0500
Secondary Manufacturer Part#: RF086-01SP-01SP-0500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
2500 V/us
0.011 Ohm
GRADE II (Test Condition A)
27.5 mm
110 °C
-55 °C
250 A
28 mm
32 mm
R76 Series
14 mm
8.3 A
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85442000
Schedule B: 85442000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: