PDP SEO Portlet

MMSDT-02-24-L-12.00-S-K

Official logo for Samtec
Manufacturer:Samtec
Product Category: Cable Assemblies, Wire-to-Board
Avnet Manufacturer Part #: MMSDT-02-24-L-12.00-S-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Double row standard black colour PTFE cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 24AWG
  • Voltage rating is 300VAC, current rating per pin is 3.9A
  • Operating temperature range from -40°C to +125°C
  • Assembled length is 12inch
  • Single ended, plastic latch option
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444211
Schedule B: 85444211
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00