MMCX-P-C-H-ST-CA2
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Solder, 50 ohm, RG178, Brass
Click image to enlarge
Manufacturer:Samtec
Product Category:
射频与无线, 射频/同轴连接器和配件, 射频/同轴连接器
Avnet Manufacturer Part #: MMCX-P-C-H-ST-CA2
Secondary Manufacturer Part#: MMCX-P-C-H-ST-CA2
- RoHS 10 Compliant
- Tariff Charges
- Performance up to 6 GHz
- Simple snap-on coupling
- Right angle and through-hole jacks and plugs
- RG 174, RG 316 or RG 178 cable terminations
- Jacks and plugs for high vibration environments
- Jack with switchable internal/external antenna
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Cable Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |