IPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: IPD1-15-D
Secondary Manufacturer Part#: IPD1-15-D
- RoHS 10 Compliant
- Tariff Charges
The IPD1-15-D is a 30-position 2-row discrete wire Socket Housing suitable for use with the CC79 series socket contacts. The Mini Mate® plug is molded black for better visibility against the white Mini Mate® housing. It features handle is easily removed after insertion.
- Polarized system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 12.83 mm | ||
| 39.57 x 12.83 mm | ||
| 39.57 mm | ||
| 30 to 20, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |