HTST-106-01-S-DV-A-TR
Conn Shrouded HDR 12 POS 2.54mm Solder ST SMD T/R
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HTST-106-01-S-DV-A-TR
Secondary Manufacturer Part#: HTST-106-01-S-DV-A-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Header | ||
| Surface Mount | ||
| 12 | ||
| 2 | ||
| 2.54 mm | ||
| HTST | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |