HTST-105-01-L-DV-P-TR
Conn Shrouded Header 10 POS 2.54mm Solder ST Surface Mount T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| HTST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |