PDP SEO Portlet

HTMS-102-02-G-S

Official logo for Samtec
Manufacturer:Samtec
Product Category: null
Avnet Manufacturer Part #: HTMS-102-02-G-S
Secondary Manufacturer Part#: HTMS-102-02-G-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Optional polarization for single or double row design up to 100 pins
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 standard
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Header
Black
Gold
260
Through Hole
-55 to 125 °C
1.2700 mm
2.48 mm
2.54 x 2.48 x 5.08 mm
5.08 mm
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $: