PDP SEO Portlet

HSEC8-130-01-L-DV-A

Manufacturer:Samtec
Product Category: null
Avnet Manufacturer Part #: HSEC8-130-01-L-DV-A
Secondary Manufacturer Part#: HSEC8-130-01-L-DV-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
1.57 mm
Beryllium Copper
Gold
Black
Matte Tin
2.8 A
Surface Mount
MSL 1 - Unlimited
60
2
-55 to 125 °C
0.8000 mm
7 mm
28.6 x 7 x 7.98 mm mm
7.98 mm
HSEC8
Solder
Card Edge
240 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:70  Mult:70  
USD $: