HQCD-030-19.68-TEU-SEU-1-B
Cable Assembly Coaxial Micro Ribbon 0.499m Micro High Speed Terminal to Micro High Speed Socket HDR to SKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.499 m | ||
| Coaxial Micro Ribbon | ||
| Micro High Speed Terminal to Micro High Speed Socket | ||
| Gold | ||
| Gold over Nickel | ||
| -25 to 105 °C | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |