HDR-244600-02-SFCC
Power Film Capacitor, 0.015 uF, 700 V, 2 kV, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Samtec
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: HDR-244600-02-SFCC
Secondary Manufacturer Part#: HDR-244600-02-SFCC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 9500 V/us | ||
| 0.0531 Ohm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| 143 A | ||
| 12 mm | ||
| 18 mm | ||
| R75 Series | ||
| 13 mm | ||
| AEC-Q200 | ||
| 2.9 A | ||
| 700 V | ||
| 2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | null |