PDP SEO Portlet

HDR-244484-01-ARC6

Power Film Capacitor, 330 pF, 400 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Samtec
Manufacturer:Samtec
Avnet Manufacturer Part #: HDR-244484-01-ARC6
Secondary Manufacturer Part#: HDR-244484-01-ARC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
330 pF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
6000 V/us
1.929 Ohm
GRADE II (Test Condition A)
7.5 mm
110 °C
-55 °C
2 A
8 mm
10 mm
R76 Series
3 mm
AEC-Q200
100 mA
400 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: