GRF1-P-C-04-0500-C1-S-S
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: GRF1-P-C-04-0500-C1-S-S
Secondary Manufacturer Part#: GRF1-P-C-04-0500-C1-S-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 m | ||
| RG316 | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Gold | ||
| -40 to 90 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |