PDP SEO Portlet

FTSH-112-01-F-D-RA

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole Right Angle, FTSH Series

Manufacturer:Samtec
Product Category: 連接器, PC板, 針腳與PCB接頭
Avnet Manufacturer Part #: FTSH-112-01-F-D-RA
Secondary Manufacturer Part#: FTSH-112-01-F-D-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTSH-112-01-F-D-RA is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."

  • 24 position, dual row through hole right angle micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temp range from -55°C to +125°C
  • Gold flash on post, matte tin on tail
  • 0.120"(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:38  Mult:38  
USD $: