FTSH-110-01-L-DV-K-P-FR
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight, FTSH Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: FTSH-110-01-L-DV-K-P-FR
Secondary Manufacturer Part#: FTSH-110-01-L-DV-K-P-FR
- RoHS 10 Compliant
- Tariff Charges
FTSH-110-01-L-DV-K-P-FR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip."
- 20 position, dual row vertical surface mount micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 20 | ||
| 2 | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |