ERCD-050-04.00-STL-TED-1-D
Cable Assembly Coaxial Ribbon 0.1016m 100POS Micro High Speed Socket to 100POS Micro High Speed Terminal Receptacle to Plug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1016 m | ||
| Coaxial Ribbon | ||
| 100POS Micro High Speed Socket to 100POS Micro High Speed Terminal | ||
| Gold Over Nickel | ||
| Receptacle to Plug | ||
| Gold Over Nickel | ||
| -25 to 105 °C | ||
| ERCD | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |